
The 74ABT162244CMTD_Q is a 16-input 3-state buffer from Onsemi, packaged in a TSSOP-38 package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 4.7ns and can source a high level output current of up to -32mA and a low level output current of up to 12mA.
Onsemi 74ABT162244CMTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ABT162244CMTD_Q to view detailed technical specifications.
No datasheet is available for this part.
