
The 74ABT162244CSSC_Q is a high-speed buffer with 16 input lines and 3 output lines. It operates within a temperature range of -40°C to 85°C and supports supply voltages between 4.5V and 5.5V. The buffer features a propagation delay of 4.7ns and can handle high-level output currents of up to -32mA and low-level output currents of up to 12mA. It is packaged in a 29-pin SSOP package, available in rail or tube packaging.
Onsemi 74ABT162244CSSC_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT162244CSSC_Q to view detailed technical specifications.
No datasheet is available for this part.
