
The 74ABT16244CMTD_Q is a 16-input 3-state buffer with 3 outputs, packaged in a TSSOP package. It operates over a supply voltage range of 4.5 to 5.5 volts and can withstand temperatures between -40 and 85 degrees Celsius. The device has a high level output current of -32mA and a low level output current of 64mA. It is available in a rail/Tube packaging configuration and features a non-inverting polarity. The propagation delay is 3.9ns.
Onsemi 74ABT16244CMTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ABT16244CMTD_Q to view detailed technical specifications.
No datasheet is available for this part.
