
The Onsemi 74ABT16245CMTD_Q is a dual 3-state transceiver with a propagation delay of 3.9ns. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 85°C. The device features high and low level output currents of -32mA and 64mA, respectively. It is available in a TSSOP package and is packaged in a rail/tube format.
Onsemi 74ABT16245CMTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Series | 74ABT16245 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ABT16245CMTD_Q to view detailed technical specifications.
No datasheet is available for this part.