
The 74ABT16543CMTD is an 8-bit dual transceiver from Onsemi, featuring 16 channels and operating on a supply voltage of 5.5V. It is packaged in a TSSOP and is designed for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is part of the 74ABT series, utilizing BICMOS technology.
Onsemi 74ABT16543CMTD technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16543CMTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
