
The 74ABT16543CSSC_Q is a dual 3-state transceiver from Onsemi. It operates over a supply voltage range of 4.5V to 5.5V and can source up to 64mA of current at high level output. The device is packaged in a small SSOP package and is rated for operation over a temperature range of -40°C to 85°C. With a propagation delay of 5.7ns, this transceiver is suitable for high-speed applications.
Onsemi 74ABT16543CSSC_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Series | 74ABT16543 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ABT16543CSSC_Q to view detailed technical specifications.
No datasheet is available for this part.
