
The 74ABT16646CSSCX is an 8-bit dual bus transceiver from Onsemi, featuring 16 channels and operating at 5V. It is packaged in a surface mount SSOP package and has a temperature range of -40°C to 85°C. The device has a propagation delay of 4.9ns and a turn-on delay time of 10.5ns. It is compliant with RoHS regulations and is available in quantities of 1000 units per tape and reel.
Onsemi 74ABT16646CSSCX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16646CSSCX to view detailed technical specifications.
No datasheet is available for this part.
