
The 74ABT16652CMTD_Q is a dual 3-state transceiver from Onsemi, featuring a propagation delay of 10ns. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The device is packaged in a TSSOP package and is available in rail/Tube packaging. It has a high level output current of -32mA and a low level output current of 64mA.
Onsemi 74ABT16652CMTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Series | 74ABT16652 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ABT16652CMTD_Q to view detailed technical specifications.
No datasheet is available for this part.
