
The Onsemi 74ABT16652CSSC_Q is a dual 3-state transceiver with a maximum operating temperature of 85°C and a propagation delay of 10ns. It operates within a supply voltage range of 4.5V to 5.5V and has a high level output current of -32mA and a low level output current of 64mA. The device is packaged in a SSOP package and is available in rail/Tube packaging. The transceiver is non-inverting and has a logic function of transceiver with two circuits.
Onsemi 74ABT16652CSSC_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Series | 74ABT16652 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ABT16652CSSC_Q to view detailed technical specifications.
No datasheet is available for this part.
