
The 74ABT16952CMTDX is an 8-bit dual transceiver from Onsemi, featuring 16 channels and a TSSOP package for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a propagation delay of 5.3ns and a turn-on delay time of 6ns. It can handle high and low level output currents of 64mA and is suitable for use with supply voltages between 4.5V and 5.5V.
Onsemi 74ABT16952CMTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16952CMTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.