
The 74ABT16952CSSC_Q is a dual 3-state transceiver from Onsemi, featuring a propagation delay of 5.3ns. It operates over a temperature range of -40°C to 85°C and is packaged in the SSOP format. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It can handle high and low level output currents of up to 64mA and -32mA, respectively. The device is compliant with AEC-Q100 standards and is available in rail or tube packaging.
Onsemi 74ABT16952CSSC_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Series | 74ABT16652 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16952CSSC_Q to view detailed technical specifications.
No datasheet is available for this part.
