
The 74ABT2244CMSA_Q is an 8-input 3-state buffer from Onsemi. It operates over a supply voltage range of 4.5 to 5.5 volts and has a maximum operating temperature of 85°C. The device has a propagation delay of 4.4 nanoseconds and can handle high level output currents of up to -32mA. It is available in a SOP package and is packaged in rail or tube packaging.
Onsemi 74ABT2244CMSA_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ABT2244CMSA_Q to view detailed technical specifications.
No datasheet is available for this part.
