
The 74ABT241CMSAX is an 8-channel 16-bit 4-bit dual 3-STATE buffer from Onsemi. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 4.6ns. The device is available in a lead-free SSOP package, mounted via surface mount. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Onsemi 74ABT241CMSAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT241CMSAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
