
The 74ABT245CMSA_Q is a single transceiver with a logic function and 3-STATE output type. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 3.6ns. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features high and low level output currents of 64mA and -32mA, respectively. The 74ABT245CMSA_Q is packaged in a SOP package and is available in a rail/Tube packaging option.
Onsemi 74ABT245CMSA_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Series | 74ABT245 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ABT245CMSA_Q to view detailed technical specifications.
No datasheet is available for this part.
