
The 74ABT2541CSJX is an 8-bit inverting buffer with 3-state outputs, operating at 5V supply voltage. It features a propagation delay of 4.1ns and a turn-on delay time of 12.5ns. The device is packaged in a SOIC package and is available in quantities of 2000 per reel. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Onsemi 74ABT2541CSJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 12.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT2541CSJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
