
The 74ABT2952CMTC is a 3-STATE transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 5.3ns and a high level output current of -32mA and a low level output current of 64mA. It is available in a TSSOP package and is packaged in rail/Tube.
Onsemi 74ABT2952CMTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | No |
| Series | 74ABT2952 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ABT2952CMTC to view detailed technical specifications.
No datasheet is available for this part.