
The 74ABT373CPC_Q is an 8-input 3-output latch from Onsemi, packaged in an 8-pin PDIP. It operates over a supply voltage range of 4.5V to 5.5V and a temperature range of -40°C to 85°C. The latch has a propagation delay of 4.5ns and a supply current of 30mA. It is available in a rail/Tube packaging configuration.
Onsemi 74ABT373CPC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -32mA |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Series | 74ABT373 |
| Supply Current | 30mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ABT373CPC_Q to view detailed technical specifications.
No datasheet is available for this part.
