
The 74ABT374CMSA_Q is an 8-bit D-type flip-flop from Onsemi, packaged in a SSOP format for rail or tube packaging. It operates between -40°C and 85°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device features a propagation delay of 5ns and can handle high and low level output currents of up to 64mA and -32mA, respectively. It is a single-ended input device with non-inverting polarity and is part of the 74ABT374 series.
Onsemi 74ABT374CMSA_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Series | 74ABT374 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ABT374CMSA_Q to view detailed technical specifications.
No datasheet is available for this part.
