
The 74ABT374CSC_Q is an 8-bit D-type flip-flop with three outputs, operating within a supply voltage range of 4.5V to 5.5V. It features a propagation delay of 5ns and can handle high-level output currents of up to -32mA and low-level output currents of up to 64mA. This device is packaged in a SOIC package and is available in a rail/Tube packaging configuration. The 74ABT374CSC_Q is specified to operate within a temperature range of -40°C to 85°C.
Onsemi 74ABT374CSC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Series | 74ABT374 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ABT374CSC_Q to view detailed technical specifications.
No datasheet is available for this part.
