
The 74ABT377 is an 8-bit D-type flip-flop from Onsemi, packaged in a small SSOP package. It can handle high-level output currents of up to -32mA and low-level output currents of up to 64mA. The device operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. The 74ABT377 is available in a rail or tube packaging format and features a non-inverting polarity. Its propagation delay is 6.8ns.
Onsemi 74ABT377CMSA_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Series | 74ABT377 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ABT377CMSA_Q to view detailed technical specifications.
No datasheet is available for this part.
