
The 74ABT377CMSAX is an 8-bit D-type flip-flop from Onsemi, operating at a frequency of 200MHz. It is packaged in a surface mount SSOP package and is designed to operate within a temperature range of -40°C to 85°C. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is RoHS compliant and features a propagation delay of 6.8ns and a turn-on delay time of 6ns.
Onsemi 74ABT377CMSAX technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT377CMSAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
