The 74ABT573CMSA_Q is an 8-input 8-output D-Type latch from Onsemi, packaged in a SSOP package. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a propagation delay of 4.5ns and a supply current of 30mA. It is available in a rail or tube packaging configuration.
Onsemi 74ABT573CMSA_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Series | 74ABT573 |
| Supply Current | 30mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ABT573CMSA_Q to view detailed technical specifications.
No datasheet is available for this part.
