
The 74ABT646CMTCX is an 8-bit bidirectional transceiver from Onsemi, operating within a temperature range of -40°C to 85°C. It features a logic function of inverting transceiver, with a propagation delay of 5.6ns and a turn-on delay time of 6.3ns. The device is RoHS compliant and lead free, with a packaging of tape and reel in quantities of 2500. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a high level output current and low level output current of 64mA.
Onsemi 74ABT646CMTCX technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT646CMTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
