
The 74ABT899CSC_Q is a single 3-STATE transceiver with a propagation delay of 4.8ns. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 85°C. The device has a high level output current of -32mA and a low level output current of 64mA. It is available in a rail/tube packaging and is non-inverting. The 74ABT899CSC_Q is a member of the 74ABT899 series.
Onsemi 74ABT899CSC_Q technical specifications.
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Series | 74ABT899 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ABT899CSC_Q to view detailed technical specifications.
No datasheet is available for this part.
