
The 74AC04SC_Q is a hex inverter from Onsemi, packaged in a SOIC case. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device can operate at temperatures up to 85°C. Each of the six circuits can source a high-level output current of up to -24mA and a low-level output current of up to 24mA.
Onsemi 74AC04SC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Series | 74AC04 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC04SC_Q to view detailed technical specifications.
No datasheet is available for this part.
