The 74AC05SCX_Q is a 6-channel inverting buffer from Onsemi, packaged in a surface-mount SOIC N package. It operates over a supply voltage range of 2V to 6V and can withstand temperatures from -40°C to 85°C. The device has a low quiescent current of 4uA and a propagation delay of 14.5ns. It is available in tape and reel packaging.
Onsemi 74AC05SCX_Q technical specifications.
| Package/Case | SOIC N |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 14.5ns |
| Quiescent Current | 4uA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC05SCX_Q to view detailed technical specifications.
No datasheet is available for this part.