
The 74AC10SC_Q is a 3-gate hex inverter from Onsemi. It features a SOIC package and operates between 2V and 6V. The device can handle high and low level output currents of up to 24mA. The maximum operating temperature is 85°C. The propagation delay is 7ns.
Onsemi 74AC10SC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC10SC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
