
The 74AC10SJ_Q is a 3-input NAND gate from Onsemi, packaged in a SOP package, with a maximum operating temperature of 85°C. It can handle high level output currents of up to -24mA and low level output currents of up to 24mA. The device requires a supply voltage between 2V and 6V. It is available in a rail or tube packaging format.
Onsemi 74AC10SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC10SJ_Q to view detailed technical specifications.
No datasheet is available for this part.