
The 74AC11SJ_Q is a 3-input NAND gate from Onsemi, packaged in a SOP case, suitable for operation over a supply voltage range of 2V to 6V. It can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA. The device is rated for a maximum operating temperature of 85°C. Propagation delay is 8ns.
Onsemi 74AC11SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC11SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
