
The 74AC138SC_Q is an 8-input 3-to-8 line decoder from Onsemi, operating within a temperature range of -40°C to 85°C. It can handle supply voltages between 2V and 6V. This device features 1 input line and 8 output lines, packaged in a SOIC case and available in rail/Tube packaging.
Onsemi 74AC138SC_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Series | 74AC138 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC138SC_Q to view detailed technical specifications.
No datasheet is available for this part.