
The 74AC153SC_Q is a 2-input NAND gate with 2 outputs, operating within a supply voltage range of 2V to 6V. It is packaged in a SOIC package and is available in rail or tube packaging. The device can operate within a temperature range of -40°C to 85°C. The propagation delay is 9ns.
Onsemi 74AC153SC_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Series | 74AC153 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC153SC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
