
The 74AC169SC is a 4-bit synchronous counter from Onsemi, featuring a clock edge trigger type of positive edge and a maximum operating frequency of 154MHz. It is a lead-free device with a maximum supply voltage of 6V and a minimum supply voltage of 2V. The counter is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. It is compliant with RoHS standards and is available in a SOIC package quantity of 960 units per rail/Tube packaging.
Onsemi 74AC169SC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 154MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC169SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
