
The 74AC174MTC_Q is a high-speed D-Type flip-flop from Onsemi, featuring a TSSOP package and operating within a -40°C to 85°C temperature range. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V, with a propagation delay of 11.5ns. This device has a high level output current of -24mA and a low level output current of 24mA, making it suitable for high-frequency applications.
Onsemi 74AC174MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 7 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Series | 74AC174 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC174MTC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
