
The 74AC20MTC_Q is a dual 2-input NAND gate from Onsemi, featuring a propagation delay of 7ns. It operates within a supply voltage range of 2V to 6V and can handle high and low level output currents of up to 24mA. The device is packaged in a TSSOP package and is suitable for use in applications with a maximum operating temperature of 85°C.
Onsemi 74AC20MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC20MTC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
