
The 74AC20SC_Q is a dual 2-input NAND gate from Onsemi. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device has a propagation delay of 7ns and a maximum operating temperature of 85°C. The 74AC20SC_Q is packaged in a SOIC package and is available in rail/Tube packaging.
Onsemi 74AC20SC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC20SC_Q to view detailed technical specifications.
No datasheet is available for this part.
