
The 74AC244MTC_Q is an 8-input 3-state buffer from Onsemi. It has a package type of TSSOP and operates over a temperature range of -40°C to 85°C. The device can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. It has a propagation delay of 7ns and can source a high level output current of -24mA and a low level output current of 24mA.
Onsemi 74AC244MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC244MTC_Q to view detailed technical specifications.
No datasheet is available for this part.
