
The 74AC245SJ_Q is a single transceiver with a 3-STATE output, capable of handling high level output currents of up to -24mA. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2V and 6V. The device is packaged in a SOP package and is available in rail or tube packaging. With a propagation delay of 8.5ns, this transceiver is suitable for high-speed applications.
Onsemi 74AC245SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Series | 74AC245 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC245SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
