
The 74AC253PC_Q is a 2-bit multiplexer with 4 input lines and 3 output lines. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 6V. The device is packaged in a PDIP package and is available in rail/Tube packaging. The propagation delay is 10ns.
Onsemi 74AC253PC_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Series | 74AC253 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC253PC_Q to view detailed technical specifications.
No datasheet is available for this part.
