Onsemi 74AC253SC_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Series | 74AC253 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC253SC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
