
Onsemi 74AC280SC_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 9 |
| Operating Supply Voltage | 6V |
| Packaging | Rail/Tube |
| Series | 74AC280 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC280SC_Q to view detailed technical specifications.
No datasheet is available for this part.
