
This 9-bit single CMOS logic gate from Onsemi features a propagation delay of 13ns and a high level output current of 24mA. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 6V. The device is packaged in a surface mount SOP package and is compliant with RoHS regulations.
Onsemi 74AC280SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC280SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
