
Onsemi 74AC280SJQ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Series | 74AC280 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC280SJQ to view detailed technical specifications.
No datasheet is available for this part.