
The 74AC32MTC_Q is a 4-gate CMOS logic IC packaged in a TSSOP. It can operate at supply voltages between 2V and 6V and can withstand temperatures up to 85°C. The device features high level output currents of up to -24mA and low level output currents of up to 24mA. Propagation delay is 7.5ns. This device is available in rail or tube packaging.
Onsemi 74AC32MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC32MTC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
