
The 74AC377PC_Q is an 8-channel D-Type flip-flop from Onsemi, packaged in an 8-pin PDIP. It operates over a supply voltage range of 2V to 6V and has a propagation delay of 13ns. The device is capable of handling high level output currents of up to -24mA and low level output currents of 24mA. It is designed for use in applications where a non-inverting logic function is required, and is suitable for use in temperatures ranging from -40°C to 85°C.
Onsemi 74AC377PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Series | 74AC377 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC377PC_Q to view detailed technical specifications.
No datasheet is available for this part.
