
Onsemi 74AC520PC_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Series | 74AC520 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC520PC_Q to view detailed technical specifications.
No datasheet is available for this part.