
The 74AC520SC_Q is an 8-bit bus buffer from Onsemi, featuring a propagation delay of 9ns. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 6V. The device is packaged in a SOIC case and is available in rail or tube packaging.
Onsemi 74AC520SC_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Series | 74AC520 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC520SC_Q to view detailed technical specifications.
No datasheet is available for this part.