
The 74AC574PC_Q is an 8-bit D-type flip-flop with three outputs and eight inputs, operating within a supply voltage range of 2V to 6V. It features a propagation delay of 13.5ns and is packaged in a PDIP format. The device is rated for a maximum operating temperature of 85°C and a minimum of -40°C. It is designed for use in high-speed digital logic applications.
Onsemi 74AC574PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Series | 74AC574 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC574PC_Q to view detailed technical specifications.
No datasheet is available for this part.
