
The 74AC574SJQ is an 8-bit D-type flip-flop with 8 input lines and 3 output lines, operating within a supply voltage range of 2V to 6V. It has a propagation delay of 13.5ns and is packaged in a SOP package. The device is rated for operation between -40°C and 85°C. It is a non-inverting logic function with high and low level output currents of 24mA and -24mA, respectively. The 74AC574SJQ is available in a rail/Tube packaging configuration.
Onsemi 74AC574SJQ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Series | 74AC574 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC574SJQ to view detailed technical specifications.
No datasheet is available for this part.
