The 74AC74SCX is a dual D-type flip-flop with positive edge trigger, fabricated using CMOS technology. It operates over a temperature range of -40°C to 85°C and is available in a surface-mount SOIC package. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V. It can handle a maximum frequency of 125MHz and has a propagation delay of 16ns. The 74AC74SCX is RoHS compliant and lead-free.
Onsemi 74AC74SCX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 4.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC74SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
