
The 74AC821 is a dual D-type flip-flop with 10 single-ended inputs and 3 outputs. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 6V. The device features a propagation delay of 13ns and can source up to 24mA of current at its low-level output. It is packaged in a PDIP and is available in rail or tube packaging.
Onsemi 74AC821SPC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Series | 74AC821 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC821SPC_Q to view detailed technical specifications.
No datasheet is available for this part.
